



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Package | SMD-3P,6.7x2.8mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | White | |
| Voltage Rating | 12V | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 3.4mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 130gf | |
| Length | 6.65mm | |
| Contact Material | Beryllium bronze | |
| Life | 10 thousand cycles | |
| Width | 2.75mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX MSS12C02-BB2.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Package | SMD-3P,6.7x2.8mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | White | |
| Voltage Rating | 12V | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 3.4mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 130gf | |
| Length | 6.65mm | |
| Contact Material | Beryllium bronze | |
| Life | 10 thousand cycles | |
| Width | 2.75mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX MSS12C02-BB2.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX MSS12C02-BB2.0 datasheets or manufacturer documentation.
Datasheet: HX MSS12C02-BB2.0 Datasheet (PDF)
The HX MSS12C02-BB2.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.