Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ICN2038
ICN2038 - 1
ICN2038 - 2
ICN2038 - 3
ICN2038 - 4
Extended1/4
* Images are for reference only
ICN2038
Attributes
Value
Manufacturer
Chipone Tech
MFR.Part #
ICN2038
JLCPCB Part #
C251048
Package
SSOP-24-150mil
Description
-40℃~+85℃ 1.5% 16 3.3V~6V 45mA SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerChipone Tech
PackageSSOP-24-150mil
Constant Current Accuracy1.5%
TypeDC-DC
Number of Channels16
Voltage - Input(DC)3.3V~6V
Output Current45mA
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ICN2038
ICN2038

* Images are for reference only

ICN2038

Extended
Manufacturer

Chipone Tech

MFR.Part #
ICN2038
JLCPCB Part #
C251048
Package
SSOP-24-150mil
Description
-40℃~+85℃ 1.5% 16 3.3V~6V 45mA SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICN2038

* Images are for reference only

ICN2038
Extended
Manufacturer

Chipone Tech

MFR.Part #
ICN2038
JLCPCB Part #
C251048
Package
SSOP-24-150mil
Description
-40℃~+85℃ 1.5% 16 3.3V~6V 45mA SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICN2038 Specifications

ICN2038 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerChipone Tech
PackageSSOP-24-150mil
Constant Current Accuracy1.5%
TypeDC-DC
Number of Channels16
Voltage - Input(DC)3.3V~6V
Output Current45mA
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICN2038. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICN2038 Documents

ICN2038 datasheets or manufacturer documentation.

Datasheet: ICN2038 Datasheet (PDF)

ICN2038 Schematic Symbol & PCB Footprint

The ICN2038 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.