



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | LRC | |
| Package | SOT-23 | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 440pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 320mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| RDS(on) | 3.2Ω@4.5V | |
| Input Capacitance(Ciss) | 35pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 300mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L2N7002SLT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | LRC | |
| Package | SOT-23 | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 440pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 320mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| RDS(on) | 3.2Ω@4.5V | |
| Input Capacitance(Ciss) | 35pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 300mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L2N7002SLT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L2N7002SLT1G datasheets or manufacturer documentation.
Datasheet: L2N7002SLT1G Datasheet (PDF)
The L2N7002SLT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.