Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT9065GE
RT9065GE - 1
RT9065GE - 2
RT9065GE - 3
RT9065GE - 4
Extended1/4
* Images are for reference only
RT9065GE
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9065GE
JLCPCB Part #
C250430
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1 100uVrms 370mV@(500mA) 5.5V 500mA 70dB@(100Hz) 800mV~5V 90uA Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageSOT-23-6
Power Supply Rejection Ratio (PSRR)70dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current90uA
Noise100uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Output Voltage800mV~5V
Voltage Dropout370mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT9065GE
RT9065GE

* Images are for reference only

RT9065GE

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9065GE
JLCPCB Part #
C250430
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1 100uVrms 370mV@(500mA) 5.5V 500mA 70dB@(100Hz) 800mV~5V 90uA Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9065GE

* Images are for reference only

RT9065GE
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9065GE
JLCPCB Part #
C250430
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1 100uVrms 370mV@(500mA) 5.5V 500mA 70dB@(100Hz) 800mV~5V 90uA Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9065GE Specifications

RT9065GE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageSOT-23-6
Power Supply Rejection Ratio (PSRR)70dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current90uA
Noise100uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Output Voltage800mV~5V
Voltage Dropout370mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9065GE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9065GE Documents

RT9065GE datasheets or manufacturer documentation.

Datasheet: RT9065GE Datasheet (PDF)

RT9065GE Schematic Symbol & PCB Footprint

The RT9065GE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.