Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT8511BGQW
RT8511BGQW - 1
RT8511BGQW - 2
RT8511BGQW - 3
Extended1/3
* Images are for reference only
RT8511BGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT8511BGQW
JLCPCB Part #
C250426
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 2.7V~24V 500kHz Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-8-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageDFN-8-EP(2x2)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.7V~24V
Frequency - Switching500kHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT8511BGQW
RT8511BGQW

* Images are for reference only

RT8511BGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8511BGQW
JLCPCB Part #
C250426
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 2.7V~24V 500kHz Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-8-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8511BGQW

* Images are for reference only

RT8511BGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8511BGQW
JLCPCB Part #
C250426
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 2.7V~24V 500kHz Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-8-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8511BGQW Specifications

RT8511BGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageDFN-8-EP(2x2)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.7V~24V
Frequency - Switching500kHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8511BGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT8511BGQW Documents

RT8511BGQW datasheets or manufacturer documentation.

Datasheet: RT8511BGQW Datasheet (PDF)

RT8511BGQW Schematic Symbol & PCB Footprint

The RT8511BGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.