Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. RT5047AGSP
RT5047AGSP
Extended
* Images are for reference only
RT5047AGSP
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT5047AGSP
JLCPCB Part #
C250396
Package
SOP-8-EP
Description
-40℃~+85℃ 1 16V Over Current Protection、Overheat protection、Short Circuit Protection Positive SOP-8-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRichtek Tech
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
Output Current550mA
Input Voltage8V~16V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Output Voltage13.3V、18.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. RT5047AGSP
RT5047AGSP

* Images are for reference only

RT5047AGSP

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT5047AGSP
JLCPCB Part #
C250396
Package
SOP-8-EP
Description
-40℃~+85℃ 1 16V Over Current Protection、Overheat protection、Short Circuit Protection Positive SOP-8-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT5047AGSP

* Images are for reference only

RT5047AGSP
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT5047AGSP
JLCPCB Part #
C250396
Package
SOP-8-EP
Description
-40℃~+85℃ 1 16V Over Current Protection、Overheat protection、Short Circuit Protection Positive SOP-8-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT5047AGSP Specifications

RT5047AGSP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRichtek Tech
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
Output Current550mA
Input Voltage8V~16V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Output Voltage13.3V、18.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT5047AGSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT5047AGSP Documents

RT5047AGSP datasheets or manufacturer documentation.

Datasheet: RT5047AGSP Datasheet (PDF)

RT5047AGSP Schematic Symbol & PCB Footprint

The RT5047AGSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.