Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT2518GQW
RT2518GQW - 1
RT2518GQW - 2
RT2518GQW - 3
Extended1/3
* Images are for reference only
RT2518GQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT2518GQW
JLCPCB Part #
C250394
Package
WDFN-8L(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2A 200mV@(1.2A) 500mV~5.5V 63dB@(120Hz) 6V 700uA 80uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WDFN-8L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageWDFN-8L(3x3)
Power Supply Rejection Ratio (PSRR)63dB@(120Hz)
standby current700uA
Operating Temperature-40℃~+125℃@(Tj)
Noise80uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse-polarity current protection、Built-in soft-start
Voltage Dropout200mV@(1.2A)
Output Voltage500mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT2518GQW
RT2518GQW

* Images are for reference only

RT2518GQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT2518GQW
JLCPCB Part #
C250394
Package
WDFN-8L(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2A 200mV@(1.2A) 500mV~5.5V 63dB@(120Hz) 6V 700uA 80uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WDFN-8L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT2518GQW

* Images are for reference only

RT2518GQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT2518GQW
JLCPCB Part #
C250394
Package
WDFN-8L(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2A 200mV@(1.2A) 500mV~5.5V 63dB@(120Hz) 6V 700uA 80uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WDFN-8L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT2518GQW Specifications

RT2518GQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageWDFN-8L(3x3)
Power Supply Rejection Ratio (PSRR)63dB@(120Hz)
standby current700uA
Operating Temperature-40℃~+125℃@(Tj)
Noise80uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse-polarity current protection、Built-in soft-start
Voltage Dropout200mV@(1.2A)
Output Voltage500mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT2518GQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT2518GQW Documents

RT2518GQW datasheets or manufacturer documentation.

Datasheet: RT2518GQW Datasheet (PDF)

RT2518GQW Schematic Symbol & PCB Footprint

The RT2518GQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.