Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AN3V 100 PB50
AN3V 100 PB50 - 1
AN3V 100 PB50 - 2
AN3V 100 PB50 - 3
Extended1/3
* Images are for reference only
AN3V 100 PB50
Attributes
Value
Manufacturer
CHIPSENSE
MFR.Part #
AN3V 100 PB50
JLCPCB Part #
C25011976
Package
Plugin
Description
-250A~+250A -40℃~+105℃ 0.21mΩ 2.5us 250kHz 4300Vrms 5V 8mV/A Support 插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackagePlugin
Current Range-250A~+250A
Operating Temperature-40℃~+105℃
Sensitivity8mV/A
Voltage - Supply5V
Bidirectional Current DetectionSupport
Band Width250kHz
Isolation Voltage(Vrms)4300Vrms
FeaturesBidirectional detection
Current Terminal Resistance0.21mΩ
Response Time (tr)2.5us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AN3V 100 PB50
AN3V 100 PB50

* Images are for reference only

AN3V 100 PB50

Extended
Manufacturer

CHIPSENSE

MFR.Part #
AN3V 100 PB50
JLCPCB Part #
C25011976
Package
Plugin
Description
-250A~+250A -40℃~+105℃ 0.21mΩ 2.5us 250kHz 4300Vrms 5V 8mV/A Support 插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN3V 100 PB50

* Images are for reference only

AN3V 100 PB50
Extended
Manufacturer

CHIPSENSE

MFR.Part #
AN3V 100 PB50
JLCPCB Part #
C25011976
Package
Plugin
Description
-250A~+250A -40℃~+105℃ 0.21mΩ 2.5us 250kHz 4300Vrms 5V 8mV/A Support 插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN3V 100 PB50 Specifications

AN3V 100 PB50 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackagePlugin
Current Range-250A~+250A
Operating Temperature-40℃~+105℃
Sensitivity8mV/A
Voltage - Supply5V
Bidirectional Current DetectionSupport
Band Width250kHz
Isolation Voltage(Vrms)4300Vrms
FeaturesBidirectional detection
Current Terminal Resistance0.21mΩ
Response Time (tr)2.5us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN3V 100 PB50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AN3V 100 PB50 Documents

AN3V 100 PB50 datasheets or manufacturer documentation.

Datasheet: AN3V 100 PB50 Datasheet (PDF)

AN3V 100 PB50 Schematic Symbol & PCB Footprint

The AN3V 100 PB50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.