VZH330M1JTR-0810 - 1
VZH330M1JTR-0810 - 2
VZH330M1JTR-0810 - 3
VZH330M1JTR-0810 - 4
Extended1/4
* Images are for reference only
VZH330M1JTR-0810
Attributes
Value
Manufacturer
MFR.Part #
VZH330M1JTR-0810
JLCPCB Part #
C249895
Package
SMD,D8xL10mm
Description
-45℃~+105℃ 10mm 33uF 5000hrs@105℃ 63V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerLelon
PackageSMD,D8xL10mm
Operating Temperature-45℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating63V
Height - Seated (Max)10mm
Tolerance±20%
Capacitance33uF
Diameter8mm