


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.17V~3.45V、3.7V~9V | |
| Channel Type | Bidirectional | |
| Features | Short-Circuit Protection、Overcurrent Protection | |
| Logic Family | AD2437 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD2437KCPZY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.17V~3.45V、3.7V~9V | |
| Channel Type | Bidirectional | |
| Features | Short-Circuit Protection、Overcurrent Protection | |
| Logic Family | AD2437 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2437KCPZY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD2437KCPZY datasheets or manufacturer documentation.
Datasheet: AD2437KCPZY Datasheet (PDF)
The AD2437KCPZY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.