



- Manufacturer
- MFR.Part #
- VZH221M2ATR-1816
- JLCPCB Part #
- C249884
- Package
- SMD,D18xL16.5mm
- Description
- -45℃~+105℃ 100V 16.5mm 18mm 220uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Lelon | |
| Package | SMD,D18xL16.5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 16.5mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Diameter | 18mm |

* Images are for reference only
VZH221M2ATR-1816
Extended- Manufacturer
- MFR.Part #
- VZH221M2ATR-1816
- JLCPCB Part #
- C249884
- Package
- SMD,D18xL16.5mm
- Description
- -45℃~+105℃ 100V 16.5mm 18mm 220uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VZH221M2ATR-1816
- JLCPCB Part #
- C249884
- Package
- SMD,D18xL16.5mm
- Description
- -45℃~+105℃ 100V 16.5mm 18mm 220uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VZH221M2ATR-1816 Specifications
VZH221M2ATR-1816 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Lelon | |
| Package | SMD,D18xL16.5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 16.5mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VZH221M2ATR-1816. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VZH221M2ATR-1816 Documents
VZH221M2ATR-1816 datasheets or manufacturer documentation.
Datasheet: VZH221M2ATR-1816 Datasheet (PDF)
VZH221M2ATR-1816 Schematic Symbol & PCB Footprint
The VZH221M2ATR-1816 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.