VEJ4R7M2WTR-1313 - 1
VEJ4R7M2WTR-1313 - 2
VEJ4R7M2WTR-1313 - 3
VEJ4R7M2WTR-1313 - 4
Extended1/4
* Images are for reference only
VEJ4R7M2WTR-1313
Attributes
Value
Manufacturer
MFR.Part #
VEJ4R7M2WTR-1313
JLCPCB Part #
C249684
Package
SMD,D12.5xL13.5mm
Description
-40℃~+105℃ 12.5mm 13.5mm 2000hrs@105℃ 4.7uF 450V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerLelon
PackageSMD,D12.5xL13.5mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating450V
Height - Seated (Max)13.5mm
Tolerance±20%
Capacitance4.7uF
Diameter12.5mm