



- Manufacturer
- MFR.Part #
- N07B1B102KN0B0S0N0
- JLCPCB Part #
- C249151
- Package
- Plugin,P=5mm
- Description
- 1kV 1nF 2.5mm 5mm 6mm Y5P ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 1kV | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Body Thickness | 2.5mm | |
| Temperature Coefficient | Y5P | |
| Diameter | 6mm |

* Images are for reference only
N07B1B102KN0B0S0N0
Extended- Manufacturer
- MFR.Part #
- N07B1B102KN0B0S0N0
- JLCPCB Part #
- C249151
- Package
- Plugin,P=5mm
- Description
- 1kV 1nF 2.5mm 5mm 6mm Y5P ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- N07B1B102KN0B0S0N0
- JLCPCB Part #
- C249151
- Package
- Plugin,P=5mm
- Description
- 1kV 1nF 2.5mm 5mm 6mm Y5P ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N07B1B102KN0B0S0N0 Specifications
N07B1B102KN0B0S0N0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 1kV | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Body Thickness | 2.5mm | |
| Temperature Coefficient | Y5P | |
| Diameter | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N07B1B102KN0B0S0N0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N07B1B102KN0B0S0N0 Documents
N07B1B102KN0B0S0N0 datasheets or manufacturer documentation.
Datasheet: N07B1B102KN0B0S0N0 Datasheet (PDF)
N07B1B102KN0B0S0N0 Schematic Symbol & PCB Footprint
The N07B1B102KN0B0S0N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.