LMV393TP-VR - 1
LMV393TP-VR - 2
LMV393TP-VR - 3
Extended1/3
* Images are for reference only
LMV393TP-VR
Attributes
Value
Manufacturer
MFR.Part #
LMV393TP-VR
JLCPCB Part #
C248586
Package
MSOP-8
Description
-2.75V~-0.9V、0.9V~2.75V -40℃~+85℃ 0.5uV/℃ 1.8V~5.5V 120ns 2 40uA 4pA 600uV 6V 6mV 6pA 70dB ESD protection、Built-in hysteresis Open-drain Rail-to-rail input MSOP-8 Comparators ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
Manufacturer3PEAK
PackageMSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage600uV
Output TypeOpen-drain
Input Offset Current(Ios)4pA
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Single Supply1.8V~5.5V
Input Hysteresis Voltage (Vhys)6mV
Common Mode Rejection Ratio(CMRR)70dB
Rail to RailRail-to-rail input
Number of Channels2
Maximum Power Supply Range (Vdd-Vss)6V
Quiescent Current40uA
FeaturesESD Protection、Built-in hysteresis
Ib - Input Bias Current6pA
Propagation Delay Time120ns
Dual Supply-2.75V~-0.9V、0.9V~2.75V