Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX4352NE
IX4352NE
Extended
* Images are for reference only
IX4352NE
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IX4352NE
JLCPCB Part #
C24853930
Package
SOIC-16-EP
Description
-40℃~+125℃ 10ns 10ns 13V~25V 1V 2.2V 2.9mA 65ns 70ns 9A 9A Low Side MOSFET、IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost SOIC-16-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-16-EP
Operating Temperature-40℃~+125℃
Propagation Delay tpHL65ns
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)2.9mA
Fall Time10ns
Rise Time10ns
Input Logic Level - High2.2V
Voltage - Supply13V~25V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Propagation Delay tpLH70ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX4352NE
IX4352NE

* Images are for reference only

IX4352NE

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IX4352NE
JLCPCB Part #
C24853930
Package
SOIC-16-EP
Description
-40℃~+125℃ 10ns 10ns 13V~25V 1V 2.2V 2.9mA 65ns 70ns 9A 9A Low Side MOSFET、IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost SOIC-16-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX4352NE

* Images are for reference only

IX4352NE
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IX4352NE
JLCPCB Part #
C24853930
Package
SOIC-16-EP
Description
-40℃~+125℃ 10ns 10ns 13V~25V 1V 2.2V 2.9mA 65ns 70ns 9A 9A Low Side MOSFET、IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost SOIC-16-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX4352NE Specifications

IX4352NE technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-16-EP
Operating Temperature-40℃~+125℃
Propagation Delay tpHL65ns
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)2.9mA
Fall Time10ns
Rise Time10ns
Input Logic Level - High2.2V
Voltage - Supply13V~25V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Propagation Delay tpLH70ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IX4352NE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IX4352NE Schematic Symbol & PCB Footprint

The IX4352NE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.