Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SQ9920
SQ9920 - 1
SQ9920 - 2
SQ9920 - 3
Extended1/3
* Images are for reference only
SQ9920
Attributes
Value
Manufacturer
Sequoia Microelectronics
MFR.Part #
SQ9920
JLCPCB Part #
C248507
Package
SO-8-EP
Description
1 180VAC~264VAC 3% 30mA 65kHz 80V AC-DC Buck Under Voltage Protection、Over-Temperature Protection (OTP) SO-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSequoia Microelectronics
PackageSO-8-EP
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching65kHz
Voltage - Input(AC)180VAC~264VAC
Output Current30mA
FeaturesOver-Temperature Protection (OTP)
TopologyBuck
Output Voltage80V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SQ9920
SQ9920

* Images are for reference only

SQ9920

Extended
Manufacturer

Sequoia Microelectronics

MFR.Part #
SQ9920
JLCPCB Part #
C248507
Package
SO-8-EP
Description
1 180VAC~264VAC 3% 30mA 65kHz 80V AC-DC Buck Under Voltage Protection、Over-Temperature Protection (OTP) SO-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ9920

* Images are for reference only

SQ9920
Extended
Manufacturer

Sequoia Microelectronics

MFR.Part #
SQ9920
JLCPCB Part #
C248507
Package
SO-8-EP
Description
1 180VAC~264VAC 3% 30mA 65kHz 80V AC-DC Buck Under Voltage Protection、Over-Temperature Protection (OTP) SO-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ9920 Specifications

SQ9920 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSequoia Microelectronics
PackageSO-8-EP
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching65kHz
Voltage - Input(AC)180VAC~264VAC
Output Current30mA
FeaturesOver-Temperature Protection (OTP)
TopologyBuck
Output Voltage80V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQ9920. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SQ9920 Documents

SQ9920 datasheets or manufacturer documentation.

Datasheet: SQ9920 Datasheet (PDF)

SQ9920 Schematic Symbol & PCB Footprint

The SQ9920 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.