



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+150℃ | |
| Charge Current - Max | 3.1A | |
| Voltage - Supply | 8V~32V | |
| Features | Constant current charging、Constant voltage charging、Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP6503 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+150℃ | |
| Charge Current - Max | 3.1A | |
| Voltage - Supply | 8V~32V | |
| Features | Constant current charging、Constant voltage charging、Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP6503. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP6503 datasheets or manufacturer documentation.
Datasheet: IP6503 Datasheet (PDF)
The IP6503 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.