Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SQ6211BMST
SQ6211BMST - 1
SQ6211BMST - 2
SQ6211BMST - 3
Extended1/3
* Images are for reference only
SQ6211BMST
Attributes
Value
Manufacturer
Sequoia Microelectronics
MFR.Part #
SQ6211BMST
JLCPCB Part #
C248355
Package
SOT-23-6
Description
-40℃~+150℃ 1 12V~25V 240mA 3% 42kHz~48kHz 85VAC~264VAC Analog Buck External Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSequoia Microelectronics
PackageSOT-23-6
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching42kHz~48kHz
Voltage - Input(DC)12V~25V
Voltage - Input(AC)85VAC~264VAC
Output Current240mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingAnalog
Switch Tube (Built-In/External)External
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SQ6211BMST
SQ6211BMST

* Images are for reference only

SQ6211BMST

Extended
Manufacturer

Sequoia Microelectronics

MFR.Part #
SQ6211BMST
JLCPCB Part #
C248355
Package
SOT-23-6
Description
-40℃~+150℃ 1 12V~25V 240mA 3% 42kHz~48kHz 85VAC~264VAC Analog Buck External Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ6211BMST

* Images are for reference only

SQ6211BMST
Extended
Manufacturer

Sequoia Microelectronics

MFR.Part #
SQ6211BMST
JLCPCB Part #
C248355
Package
SOT-23-6
Description
-40℃~+150℃ 1 12V~25V 240mA 3% 42kHz~48kHz 85VAC~264VAC Analog Buck External Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ6211BMST Specifications

SQ6211BMST technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSequoia Microelectronics
PackageSOT-23-6
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching42kHz~48kHz
Voltage - Input(DC)12V~25V
Voltage - Input(AC)85VAC~264VAC
Output Current240mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingAnalog
Switch Tube (Built-In/External)External
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQ6211BMST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SQ6211BMST Documents

SQ6211BMST datasheets or manufacturer documentation.

Datasheet: SQ6211BMST Datasheet (PDF)

SQ6211BMST Schematic Symbol & PCB Footprint

The SQ6211BMST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.