Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD2EN7.0V
ESD2EN7.0V - 1
ESD2EN7.0V - 2
ESD2EN7.0V - 3
ESD2EN7.0V - 4
Extended1/4
* Images are for reference only
ESD2EN7.0V
Attributes
Value
Manufacturer
XCH
MFR.Part #
ESD2EN7.0V
JLCPCB Part #
C24833868
Package
DFN1610-2
Description
-55℃~+125℃ 14.8V 1uA 2kW@8/20us 7V 8.2V 900pF 90A@8/20us IEC 61000-4-2、IEC 61000-4-4 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerXCH
PackageDFN1610-2
Operating Temperature-55℃~+125℃
Junction Capacitance900pF
Peak Pulse Power Dissipation (Ppp)2kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14.8V
Voltage - Breakdown8.2V
Peak Pulse Current (Ipp)90A@8/20us
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD2EN7.0V
ESD2EN7.0V

* Images are for reference only

ESD2EN7.0V

Extended
Manufacturer

XCH

MFR.Part #
ESD2EN7.0V
JLCPCB Part #
C24833868
Package
DFN1610-2
Description
-55℃~+125℃ 14.8V 1uA 2kW@8/20us 7V 8.2V 900pF 90A@8/20us IEC 61000-4-2、IEC 61000-4-4 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD2EN7.0V

* Images are for reference only

ESD2EN7.0V
Extended
Manufacturer

XCH

MFR.Part #
ESD2EN7.0V
JLCPCB Part #
C24833868
Package
DFN1610-2
Description
-55℃~+125℃ 14.8V 1uA 2kW@8/20us 7V 8.2V 900pF 90A@8/20us IEC 61000-4-2、IEC 61000-4-4 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD2EN7.0V Specifications

ESD2EN7.0V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerXCH
PackageDFN1610-2
Operating Temperature-55℃~+125℃
Junction Capacitance900pF
Peak Pulse Power Dissipation (Ppp)2kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14.8V
Voltage - Breakdown8.2V
Peak Pulse Current (Ipp)90A@8/20us
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD2EN7.0V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD2EN7.0V Schematic Symbol & PCB Footprint

The ESD2EN7.0V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.