



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Hynetek | |
| Package | QFN-16L-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Power Receiver Controller | |
| Number of Channels | 1C | |
| Voltage - Supply | 3.15V~29.4V | |
| Features | Overvoltage Protection、Under-voltage lockout、Undervoltage Protection、Thermal Protection、With enable | |
| Protocol | QC 2.0、PD 3.1、BC 1.2 | |
| Output Voltage | 5V、9V、12V、15V、20V、28V、48V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HUSB238A-BB001-QN16R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Hynetek | |
| Package | QFN-16L-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Power Receiver Controller | |
| Number of Channels | 1C | |
| Voltage - Supply | 3.15V~29.4V | |
| Features | Overvoltage Protection、Under-voltage lockout、Undervoltage Protection、Thermal Protection、With enable | |
| Protocol | QC 2.0、PD 3.1、BC 1.2 | |
| Output Voltage | 5V、9V、12V、15V、20V、28V、48V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HUSB238A-BB001-QN16R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HUSB238A-BB001-QN16R datasheets or manufacturer documentation.
Datasheet: HUSB238A-BB001-QN16R Datasheet (PDF)
The HUSB238A-BB001-QN16R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.