Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. SN74HC27N (LX)
SN74HC27N (LX) - 1
SN74HC27N (LX) - 2
SN74HC27N (LX) - 3
SN74HC27N (LX) - 4
Extended1/4
* Images are for reference only
SN74HC27N (LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
SN74HC27N (LX)
JLCPCB Part #
C24833613
Package
DIP-14
Description
-40℃~+125℃ 1.5V~4.2V 1.9V、4.4V、5.9V 100mV、260mV、260mV 15ns@6V,50pF 2V~6V 2uA 3 3 5.2mA 5.2mA 500mV~1.8V 74HC Series NOR Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
Manufacturerlingxingic
PackageDIP-14
Output Logic Level - Low100mV、260mV、260mV
Operating Temperature-40℃~+125℃
Propagation Delay15ns@6V,50pF
Output Logic Level - High1.9V、4.4V、5.9V
Logic TypeNOR Gate
Current - Output High(IOH)5.2mA
Input Logic Level - Low500mV~1.8V
Input typeStandardCMOS
Series74HC Series
Input Logic Level - High1.5V~4.2V
Voltage - Supply2V~6V
Number of Gates3
Quiescent Current2uA
Inputs per Gates3
Current - Output Low(IOL)5.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. SN74HC27N (LX)
SN74HC27N (LX)

* Images are for reference only

SN74HC27N (LX)

Extended
Manufacturer

lingxingic

MFR.Part #
SN74HC27N (LX)
JLCPCB Part #
C24833613
Package
DIP-14
Description
-40℃~+125℃ 1.5V~4.2V 1.9V、4.4V、5.9V 100mV、260mV、260mV 15ns@6V,50pF 2V~6V 2uA 3 3 5.2mA 5.2mA 500mV~1.8V 74HC Series NOR Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74HC27N (LX)

* Images are for reference only

SN74HC27N (LX)
Extended
Manufacturer

lingxingic

MFR.Part #
SN74HC27N (LX)
JLCPCB Part #
C24833613
Package
DIP-14
Description
-40℃~+125℃ 1.5V~4.2V 1.9V、4.4V、5.9V 100mV、260mV、260mV 15ns@6V,50pF 2V~6V 2uA 3 3 5.2mA 5.2mA 500mV~1.8V 74HC Series NOR Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74HC27N (LX) Specifications

SN74HC27N (LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
Manufacturerlingxingic
PackageDIP-14
Output Logic Level - Low100mV、260mV、260mV
Operating Temperature-40℃~+125℃
Propagation Delay15ns@6V,50pF
Output Logic Level - High1.9V、4.4V、5.9V
Logic TypeNOR Gate
Current - Output High(IOH)5.2mA
Input Logic Level - Low500mV~1.8V
Input typeStandardCMOS
Series74HC Series
Input Logic Level - High1.5V~4.2V
Voltage - Supply2V~6V
Number of Gates3
Quiescent Current2uA
Inputs per Gates3
Current - Output Low(IOL)5.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC27N (LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN74HC27N (LX) Documents

SN74HC27N (LX) datasheets or manufacturer documentation.

Datasheet: SN74HC27N (LX) Datasheet (PDF)

SN74HC27N (LX) Schematic Symbol & PCB Footprint

The SN74HC27N (LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.