Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CSJ-1206-PCP31-01R
CSJ-1206-PCP31-01R - 1
CSJ-1206-PCP31-01R - 2
CSJ-1206-PCP31-01R - 3
Extended1/3
* Images are for reference only
CSJ-1206-PCP31-01R
Attributes
Value
Manufacturer
DEFOND
MFR.Part #
CSJ-1206-PCP31-01R
JLCPCB Part #
C248279
Package
Plugin
Description
-25℃~+55℃ 10000 times 125V 6A 8.5mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDEFOND
PackagePlugin
Operating Temperature-25℃~+55℃
Voltage Rating125V
Termination StylePC Pin
Life10000 times
Current Rating6A
Actuator StyleRectangular Columnar
Switch Height8.5mm
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CSJ-1206-PCP31-01R
CSJ-1206-PCP31-01R

* Images are for reference only

CSJ-1206-PCP31-01R

Extended
Manufacturer

DEFOND

MFR.Part #
CSJ-1206-PCP31-01R
JLCPCB Part #
C248279
Package
Plugin
Description
-25℃~+55℃ 10000 times 125V 6A 8.5mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSJ-1206-PCP31-01R

* Images are for reference only

CSJ-1206-PCP31-01R
Extended
Manufacturer

DEFOND

MFR.Part #
CSJ-1206-PCP31-01R
JLCPCB Part #
C248279
Package
Plugin
Description
-25℃~+55℃ 10000 times 125V 6A 8.5mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSJ-1206-PCP31-01R Specifications

CSJ-1206-PCP31-01R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDEFOND
PackagePlugin
Operating Temperature-25℃~+55℃
Voltage Rating125V
Termination StylePC Pin
Life10000 times
Current Rating6A
Actuator StyleRectangular Columnar
Switch Height8.5mm
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSJ-1206-PCP31-01R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSJ-1206-PCP31-01R Documents

CSJ-1206-PCP31-01R datasheets or manufacturer documentation.

Datasheet: CSJ-1206-PCP31-01R Datasheet (PDF)

CSJ-1206-PCP31-01R Schematic Symbol & PCB Footprint

The CSJ-1206-PCP31-01R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.