LVM06FTR025E-TR
Extended
* Images are for reference only
LVM06FTR025E-TR
Attributes
Value
Manufacturer
MFR.Part #
LVM06FTR025E-TR
JLCPCB Part #
C2482344
Package
0603
Description
125mW 25mΩ Current Sense Resistor SMD ±1% ±100ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerOhmite
Package0603
Resistance25mΩ
Power(Watts)125mW
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Mounting TypeSurface Mount