XC9801B313ER-G
Extended
* Images are for reference only
XC9801B313ER-G
Attributes
Value
Manufacturer
MFR.Part #
XC9801B313ER-G
JLCPCB Part #
C2478068
Package
XDFN-8-EP
Description
XDFN-8-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTorex Semicon
PackageXDFN-8-EP
Functionboost converter
Operating Temperature-40℃~+85℃
Output Resistance20Ω
PFM ModeNot supported
Operating Voltage1.8V~5.5V
Output Current32mA
Quiescent Current2uA
FeaturesLow ripple / low noise architecture、Low-power standby
Energy Efficiency48%
Output Voltage3.1V