
- Manufacturer
- MFR.Part #
- RP604Z251B-E2-F
- JLCPCB Part #
- C2477563
- Package
- WLCSP-20-P2
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.5V 300mA Buck-Boost Buck-Boost Built-in No WLCSP-20-P2 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | WLCSP-20-P2 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Output Type | Fixed | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Current | 300mA | |
| Quiescent Current | 300nA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |

* Images are for reference only
RP604Z251B-E2-F
Extended- Manufacturer
- MFR.Part #
- RP604Z251B-E2-F
- JLCPCB Part #
- C2477563
- Package
- WLCSP-20-P2
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.5V 300mA Buck-Boost Buck-Boost Built-in No WLCSP-20-P2 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RP604Z251B-E2-F
- JLCPCB Part #
- C2477563
- Package
- WLCSP-20-P2
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.5V 300mA Buck-Boost Buck-Boost Built-in No WLCSP-20-P2 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP604Z251B-E2-F Specifications
RP604Z251B-E2-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | WLCSP-20-P2 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Output Type | Fixed | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Current | 300mA | |
| Quiescent Current | 300nA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP604Z251B-E2-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP604Z251B-E2-F Documents
RP604Z251B-E2-F datasheets or manufacturer documentation.
Datasheet: RP604Z251B-E2-F Datasheet (PDF)
RP604Z251B-E2-F Schematic Symbol & PCB Footprint
The RP604Z251B-E2-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.