
- Manufacturer
- MFR.Part #
- XD9261B2LCER-Q
- JLCPCB Part #
- C2470984
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 1.5A 2.7V~5.5V 2.85V Buck Buck Built-in Fixed Yes USPC-6(1.8x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Torex Semicon | |
| Package | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 1.5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 |

* Images are for reference only
XD9261B2LCER-Q
Extended- Manufacturer
- MFR.Part #
- XD9261B2LCER-Q
- JLCPCB Part #
- C2470984
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 1.5A 2.7V~5.5V 2.85V Buck Buck Built-in Fixed Yes USPC-6(1.8x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XD9261B2LCER-Q
- JLCPCB Part #
- C2470984
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 1.5A 2.7V~5.5V 2.85V Buck Buck Built-in Fixed Yes USPC-6(1.8x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD9261B2LCER-Q Specifications
XD9261B2LCER-Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Torex Semicon | |
| Package | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 1.5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD9261B2LCER-Q. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD9261B2LCER-Q Documents
XD9261B2LCER-Q datasheets or manufacturer documentation.
Datasheet: XD9261B2LCER-Q Datasheet (PDF)
XD9261B2LCER-Q Schematic Symbol & PCB Footprint
The XD9261B2LCER-Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.