Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TS2596CM550 RNG
TS2596CM550 RNG
Extended
* Images are for reference only
TS2596CM550 RNG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS2596CM550 RNG
JLCPCB Part #
C2468798
Package
TO-263-5(D2PAK)
Description
-40℃~+125℃@(TJ) 1 150kHz 3A 4.5V~40V 5V Buck Buck Built-in Fixed No TO-263-5(D2PAK) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTaiwan Semiconductor
PackageTO-263-5(D2PAK)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching150kHz
Output TypeFixed
Voltage - Supply4.5V~40V
Output Current3A
Quiescent Current5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TS2596CM550 RNG
TS2596CM550 RNG

* Images are for reference only

TS2596CM550 RNG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS2596CM550 RNG
JLCPCB Part #
C2468798
Package
TO-263-5(D2PAK)
Description
-40℃~+125℃@(TJ) 1 150kHz 3A 4.5V~40V 5V Buck Buck Built-in Fixed No TO-263-5(D2PAK) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS2596CM550 RNG

* Images are for reference only

TS2596CM550 RNG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS2596CM550 RNG
JLCPCB Part #
C2468798
Package
TO-263-5(D2PAK)
Description
-40℃~+125℃@(TJ) 1 150kHz 3A 4.5V~40V 5V Buck Buck Built-in Fixed No TO-263-5(D2PAK) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS2596CM550 RNG Specifications

TS2596CM550 RNG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTaiwan Semiconductor
PackageTO-263-5(D2PAK)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching150kHz
Output TypeFixed
Voltage - Supply4.5V~40V
Output Current3A
Quiescent Current5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS2596CM550 RNG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS2596CM550 RNG Documents

TS2596CM550 RNG datasheets or manufacturer documentation.

Datasheet: TS2596CM550 RNG Datasheet (PDF)

TS2596CM550 RNG Schematic Symbol & PCB Footprint

The TS2596CM550 RNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.