
- Manufacturer
- MFR.Part #
- XC6123C538MR-G
- JLCPCB Part #
- C2468248
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 1V~6V 3.8V 400ms Active Low Open Drain Voltage Monitor SOT-25-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Torex Semicon | |
| Package | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 400ms | |
| Threshold Voltage | 3.8V | |
| Voltage - Supply | 1V~6V | |
| Output Type | Open Drain | |
| Reset Active Level | Active Low |

* Images are for reference only
XC6123C538MR-G
Extended- Manufacturer
- MFR.Part #
- XC6123C538MR-G
- JLCPCB Part #
- C2468248
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 1V~6V 3.8V 400ms Active Low Open Drain Voltage Monitor SOT-25-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC6123C538MR-G
- JLCPCB Part #
- C2468248
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 1V~6V 3.8V 400ms Active Low Open Drain Voltage Monitor SOT-25-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6123C538MR-G Specifications
XC6123C538MR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Torex Semicon | |
| Package | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 400ms | |
| Threshold Voltage | 3.8V | |
| Voltage - Supply | 1V~6V | |
| Output Type | Open Drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6123C538MR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6123C538MR-G Documents
XC6123C538MR-G datasheets or manufacturer documentation.
Datasheet: XC6123C538MR-G Datasheet (PDF)
XC6123C538MR-G Schematic Symbol & PCB Footprint
The XC6123C538MR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.