R3111Q151A-TR-FE
Extended
* Images are for reference only
R3111Q151A-TR-FE
Attributes
Value
MFR.Part #
R3111Q151A-TR-FE
JLCPCB Part #
C2467803
Package
SC-82AB
Description
-40℃~+85℃@(TA) 1 1.5V 100us 700mV~10V Active Low Open-drain Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerNisshinbo Micro Devices Inc.
PackageSC-82AB
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout100us
Threshold Voltage1.5V
Voltage - Supply700mV~10V
Output TypeOpen-drain
Reset Active LevelActive Low