Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P1465
P1465 - 1
P1465 - 2
P1465 - 3
P1465 - 4
Extended1/4
* Images are for reference only
P1465
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
P1465
JLCPCB Part #
C246780
Package
WLCSP-6
Description
-40℃~+85℃ 2.5V~28V 35mΩ 3A Load Switch Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection WLCSP-6 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageWLCSP-6
TypeLoad Switch
Voltage - Supply2.5V~28V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection
RDS(on)35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P1465
P1465

* Images are for reference only

P1465

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P1465
JLCPCB Part #
C246780
Package
WLCSP-6
Description
-40℃~+85℃ 2.5V~28V 35mΩ 3A Load Switch Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection WLCSP-6 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1465

* Images are for reference only

P1465
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P1465
JLCPCB Part #
C246780
Package
WLCSP-6
Description
-40℃~+85℃ 2.5V~28V 35mΩ 3A Load Switch Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection WLCSP-6 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1465 Specifications

P1465 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageWLCSP-6
TypeLoad Switch
Voltage - Supply2.5V~28V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection
RDS(on)35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1465. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P1465 Documents

P1465 datasheets or manufacturer documentation.

Datasheet: P1465 Datasheet (PDF)

P1465 Schematic Symbol & PCB Footprint

The P1465 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.