XC6123D635ER-G
Extended
* Images are for reference only
XC6123D635ER-G
Attributes
Value
Manufacturer
MFR.Part #
XC6123D635ER-G
JLCPCB Part #
C2465807
Package
USPC-6(1.8x2)
Description
-40℃~+85℃@(TA) 1 1.6s 3.5V Active Low Open Drain Watchdog Timer USPC-6(1.8x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageUSPC-6(1.8x2)
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeWatchdog Timer
Reset Timeout1.6s
Threshold Voltage3.5V
Output TypeOpen Drain
Reset Active LevelActive Low