XC6118C17DGR-G
Extended
* Images are for reference only
XC6118C17DGR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6118C17DGR-G
JLCPCB Part #
C2465703
Package
USP-4(1.2x1.6)
Description
-40℃~+85℃@(Ta) 1 1.7V Active Low Push-pull Voltage Detector USP-4(1.2x1.6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageUSP-4(1.2x1.6)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage1.7V
Output TypePush-pull
Reset Active LevelActive Low