Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT8131BGQW
RT8131BGQW - 1
RT8131BGQW - 2
RT8131BGQW - 3
RT8131BGQW - 4
Extended1/4
* Images are for reference only
RT8131BGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT8131BGQW
JLCPCB Part #
C246400
Package
WDFN-10-EP(3x3)
Description
-40℃~+125℃@(TJ) 1 300kHz 5.5V~26.5V Buck Buck Built-in Yes WDFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWDFN-10-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply5.5V~26.5V
Output TypeAdjustable
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage4.5V~22V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT8131BGQW
RT8131BGQW

* Images are for reference only

RT8131BGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8131BGQW
JLCPCB Part #
C246400
Package
WDFN-10-EP(3x3)
Description
-40℃~+125℃@(TJ) 1 300kHz 5.5V~26.5V Buck Buck Built-in Yes WDFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8131BGQW

* Images are for reference only

RT8131BGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8131BGQW
JLCPCB Part #
C246400
Package
WDFN-10-EP(3x3)
Description
-40℃~+125℃@(TJ) 1 300kHz 5.5V~26.5V Buck Buck Built-in Yes WDFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8131BGQW Specifications

RT8131BGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWDFN-10-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply5.5V~26.5V
Output TypeAdjustable
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage4.5V~22V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8131BGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT8131BGQW Documents

RT8131BGQW datasheets or manufacturer documentation.

Datasheet: RT8131BGQW Datasheet (PDF)

RT8131BGQW Schematic Symbol & PCB Footprint

The RT8131BGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.