XD6131B331MR-Q
Extended
* Images are for reference only
XD6131B331MR-Q
Attributes
Value
Manufacturer
MFR.Part #
XD6131B331MR-Q
JLCPCB Part #
C2463283
Package
SOT-26
Description
-40℃~+125℃ 1 3.3V 7ms Active Low Open Drain Voltage Detector SOT-26 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSOT-26
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage Detector
Reset Timeout7ms
Threshold Voltage3.3V
Output TypeOpen Drain
Reset Active LevelActive Low