XC6136N32CNR-G
Extended
* Images are for reference only
XC6136N32CNR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6136N32CNR-G
JLCPCB Part #
C2462968
Package
SSOT-24-4
Description
-40℃~+105℃@(TA) 1 3.2V 40us Active High Open Drain Voltage Detector SSOT-24-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSSOT-24-4
Operating Temperature-40℃~+105℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout40us
Threshold Voltage3.2V
Output TypeOpen Drain
Reset Active LevelActive High