R3112N491C-TR-FE
Extended
* Images are for reference only
R3112N491C-TR-FE
Attributes
Value
MFR.Part #
R3112N491C-TR-FE
JLCPCB Part #
C2462672
Package
SOT-23-5
Description
-40℃~+85℃ 1 4.9V Active Low Push-pull SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerNisshinbo Micro Devices Inc.
PackageSOT-23-5
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
Threshold Voltage4.9V
Output TypePush-pull
Reset Active LevelActive Low