R3117Q274C-TR-FE
Extended
* Images are for reference only
R3117Q274C-TR-FE
Attributes
Value
MFR.Part #
R3117Q274C-TR-FE
JLCPCB Part #
C2462437
Package
SC-88A
Description
-40℃~+105℃ 1 1V~6V 2.7V 80us Active Low Push-pull Voltage Detector SC-88A Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerNisshinbo Micro Devices Inc.
PackageSC-88A
Operating Temperature-40℃~+105℃
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout80us
Threshold Voltage2.7V
Voltage - Supply1V~6V
Output TypePush-pull
Reset Active LevelActive Low