XC6119C11ANR-G
Extended
* Images are for reference only
XC6119C11ANR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6119C11ANR-G
JLCPCB Part #
C2462228
Package
SSOT-24-4
Description
-40℃~+85℃@(TA) 1 1.1V Push-pull Voltage Detector SSOT-24-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSSOT-24-4
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage1.1V
Output TypePush-pull