XC6132C10CER-G
Extended
* Images are for reference only
XC6132C10CER-G
Attributes
Value
Manufacturer
MFR.Part #
XC6132C10CER-G
JLCPCB Part #
C2461010
Package
USPC-6(1.8x2)
Description
-40℃~+125℃@(Ta) 1 1V 20us Active High Push-pull Voltage Detector USPC-6(1.8x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageUSPC-6(1.8x2)
Operating Temperature-40℃~+125℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout20us
Threshold Voltage1V
Output TypePush-pull
Reset Active LevelActive High