
- Manufacturer
- MFR.Part #
- R3111D601C-TR-FE
- JLCPCB Part #
- C2460708
- Package
- SON-6(1.2x1.6)
- Description
- -40℃~+85℃@(Ta) 1 100us 6V 700mV~10V Active Low No No Push-pull Voltage Detector SON-6(1.2x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SON-6(1.2x1.6) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 100us | |
| Watchdog | No | |
| Threshold Voltage | 6V | |
| Voltage - Supply | 700mV~10V | |
| Output Type | Push-pull | |
| Manual Reset | No | |
| Reset Active Level | Active Low |

* Images are for reference only
R3111D601C-TR-FE
Extended- Manufacturer
- MFR.Part #
- R3111D601C-TR-FE
- JLCPCB Part #
- C2460708
- Package
- SON-6(1.2x1.6)
- Description
- -40℃~+85℃@(Ta) 1 100us 6V 700mV~10V Active Low No No Push-pull Voltage Detector SON-6(1.2x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R3111D601C-TR-FE
- JLCPCB Part #
- C2460708
- Package
- SON-6(1.2x1.6)
- Description
- -40℃~+85℃@(Ta) 1 100us 6V 700mV~10V Active Low No No Push-pull Voltage Detector SON-6(1.2x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R3111D601C-TR-FE Specifications
R3111D601C-TR-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SON-6(1.2x1.6) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 100us | |
| Watchdog | No | |
| Threshold Voltage | 6V | |
| Voltage - Supply | 700mV~10V | |
| Output Type | Push-pull | |
| Manual Reset | No | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R3111D601C-TR-FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R3111D601C-TR-FE Documents
R3111D601C-TR-FE datasheets or manufacturer documentation.
Datasheet: R3111D601C-TR-FE Datasheet (PDF)
R3111D601C-TR-FE Schematic Symbol & PCB Footprint
The R3111D601C-TR-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.