XC6127C51ENR-G
Extended
* Images are for reference only
XC6127C51ENR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6127C51ENR-G
JLCPCB Part #
C2460421
Package
SSOT-24-4
Description
-40℃~+85℃@(Ta) 1 5.1V 680ms Active Low Push-pull Voltage Detector SSOT-24-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSSOT-24-4
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout680ms
Threshold Voltage5.1V
Output TypePush-pull
Reset Active LevelActive Low