XC6135C25AMR-G
Extended
* Images are for reference only
XC6135C25AMR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6135C25AMR-G
JLCPCB Part #
C2458785
Package
SOT-25-5
Description
-40℃~+105℃@(Ta) 1 2.5V 44us Active High Push-pull Voltage Detector SOT-25-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSOT-25-5
Operating Temperature-40℃~+105℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout44us
Threshold Voltage2.5V
Output TypePush-pull
Reset Active LevelActive High