XC6127C20DNR-G
Extended
* Images are for reference only
XC6127C20DNR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6127C20DNR-G
JLCPCB Part #
C2458461
Package
SSOT-24-4
Description
-40℃~+85℃ 1 2V 340ms Active Low Push-pull Voltage Monitor SSOT-24-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSSOT-24-4
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Monitor
Reset Timeout340ms
Threshold Voltage2V
Output TypePush-pull
Reset Active LevelActive Low