XC6129C46D9R-G
Extended
* Images are for reference only
XC6129C46D9R-G
Attributes
Value
Manufacturer
MFR.Part #
XC6129C46D9R-G
JLCPCB Part #
C2458291
Package
XDFN-4-EP
Description
-40℃~+85℃ 1 1.3V~6V 4.6V 50us Active Low Push-pull Voltage Detector XDFN-4-EP Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageXDFN-4-EP
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Detector
Reset Timeout50us
Threshold Voltage4.6V
Voltage - Supply1.3V~6V
Output TypePush-pull
Reset Active LevelActive Low