XC6127N36C7R-G
Extended
* Images are for reference only
XC6127N36C7R-G
Attributes
Value
Manufacturer
MFR.Part #
XC6127N36C7R-G
JLCPCB Part #
C2457872
Package
USPN-4(0.9x1.2)
Description
-40℃~+85℃@(Tj) 1 170ms 3.6V Active Low Open Drain Voltage Monitor USPN-4(0.9x1.2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageUSPN-4(0.9x1.2)
Operating Temperature-40℃~+85℃@(Tj)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout170ms
Threshold Voltage3.6V
Output TypeOpen Drain
Reset Active LevelActive Low