XC6136N22AMR-G
Extended
* Images are for reference only
XC6136N22AMR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6136N22AMR-G
JLCPCB Part #
C2457524
Package
SOT-25-5
Description
-40℃~+105℃@(TA) 1 2.2V 40us Active Low Open Drain Voltage Detector SOT-25-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSOT-25-5
Operating Temperature-40℃~+105℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout40us
Threshold Voltage2.2V
Output TypeOpen Drain
Reset Active LevelActive Low