


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-QFN1616-12 | |
| Ron | 4.5Ω、5.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1pF、1.3pF | |
| Applications | USB,video | |
| Number of Channels | 2 | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Propagation Delay (tpd) | 50ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3USB3031XUAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-QFN1616-12 | |
| Ron | 4.5Ω、5.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1pF、1.3pF | |
| Applications | USB,video | |
| Number of Channels | 2 | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Propagation Delay (tpd) | 50ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3USB3031XUAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PI3USB3031XUAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.