Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Analog Switches, Multiplexers
  6. W957D6HBCX7I TR
W957D6HBCX7I TR
Extended
* Images are for reference only
W957D6HBCX7I TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W957D6HBCX7I TR
JLCPCB Part #
C2456324
Package
VFBGA-54(6x8)
Description
-40℃~+85℃ 1.8V VFBGA-54(6x8) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerWinbond Elec
PackageVFBGA-54(6x8)
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Analog Switches, Multiplexers
  6. W957D6HBCX7I TR
W957D6HBCX7I TR

* Images are for reference only

W957D6HBCX7I TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W957D6HBCX7I TR
JLCPCB Part #
C2456324
Package
VFBGA-54(6x8)
Description
-40℃~+85℃ 1.8V VFBGA-54(6x8) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W957D6HBCX7I TR

* Images are for reference only

W957D6HBCX7I TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W957D6HBCX7I TR
JLCPCB Part #
C2456324
Package
VFBGA-54(6x8)
Description
-40℃~+85℃ 1.8V VFBGA-54(6x8) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W957D6HBCX7I TR Specifications

W957D6HBCX7I TR technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerWinbond Elec
PackageVFBGA-54(6x8)
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W957D6HBCX7I TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W957D6HBCX7I TR Documents

W957D6HBCX7I TR datasheets or manufacturer documentation.

Datasheet: W957D6HBCX7I TR Datasheet (PDF)

W957D6HBCX7I TR Schematic Symbol & PCB Footprint

The W957D6HBCX7I TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.