Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TS103ACS RLG
TS103ACS RLG
Extended
* Images are for reference only
TS103ACS RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS103ACS RLG
JLCPCB Part #
C2456203
Package
SOP-8
Description
-40℃~+85℃ 1MHz 2 20mA 20nA 3V~18V 500V/ms 500uA 500uV 7uV/℃ SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTaiwan Semiconductor
PackageSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage500uV
Output Current20mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Slew Rate500V/ms
Gain Bandwidth Product1MHz
Single supply3V~18V
Number of Channels2
Quiescent Current500uA
Ib - Input Bias Current20nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TS103ACS RLG
TS103ACS RLG

* Images are for reference only

TS103ACS RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS103ACS RLG
JLCPCB Part #
C2456203
Package
SOP-8
Description
-40℃~+85℃ 1MHz 2 20mA 20nA 3V~18V 500V/ms 500uA 500uV 7uV/℃ SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS103ACS RLG

* Images are for reference only

TS103ACS RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS103ACS RLG
JLCPCB Part #
C2456203
Package
SOP-8
Description
-40℃~+85℃ 1MHz 2 20mA 20nA 3V~18V 500V/ms 500uA 500uV 7uV/℃ SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS103ACS RLG Specifications

TS103ACS RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTaiwan Semiconductor
PackageSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage500uV
Output Current20mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Slew Rate500V/ms
Gain Bandwidth Product1MHz
Single supply3V~18V
Number of Channels2
Quiescent Current500uA
Ib - Input Bias Current20nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS103ACS RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS103ACS RLG Documents

TS103ACS RLG datasheets or manufacturer documentation.

Datasheet: TS103ACS RLG Datasheet (PDF)

TS103ACS RLG Schematic Symbol & PCB Footprint

The TS103ACS RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.