
- Manufacturer
- MFR.Part #
- Z86E3016SEC00TR
- JLCPCB Part #
- C2456182
- Package
- SOIC-28-300mil
- Description
- 16MHz 24 4.5V~5.5V 4KB OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | SOIC-28-300mil | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | OTP | |
| Program Storage Size | 4KB | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | Other | |
| Number of I/O | 24 |

* Images are for reference only
Z86E3016SEC00TR
Extended- Manufacturer
- MFR.Part #
- Z86E3016SEC00TR
- JLCPCB Part #
- C2456182
- Package
- SOIC-28-300mil
- Description
- 16MHz 24 4.5V~5.5V 4KB OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z86E3016SEC00TR
- JLCPCB Part #
- C2456182
- Package
- SOIC-28-300mil
- Description
- 16MHz 24 4.5V~5.5V 4KB OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z86E3016SEC00TR Specifications
Z86E3016SEC00TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | SOIC-28-300mil | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | OTP | |
| Program Storage Size | 4KB | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | Other | |
| Number of I/O | 24 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z86E3016SEC00TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z86E3016SEC00TR Documents
Z86E3016SEC00TR datasheets or manufacturer documentation.
Datasheet: Z86E3016SEC00TR Datasheet (PDF)
Z86E3016SEC00TR Schematic Symbol & PCB Footprint
The Z86E3016SEC00TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.